GCM12DCBT

Heilind Number:SULGCM12DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCBT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DCBT

Detailed Description

Introducing the GCM12DCBT, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows with 24 female contacts, it offers ample connectivity in a compact design. The termination method of threaded through-hole mounting guarantees secure attachment to PCBs. Constructed with PA9T and phosphor bronze materials, and gold-plated for optimal conductivity, this connector is built to last. Its hairpin contact type and right-angle orientation further enhance its functionality in tight spaces. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of environments. With a connector height of 15.49 mm and a width of 9.4 mm, it provides a robust and space-efficient solution. The matte tin termination plating ensures durability and longevity. Ideal for high-reliability applications, the GCM12DCBT is a top choice for engineers seeking quality and performance in their designs.