GCM12DCCH

Heilind Number:SULGCM12DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCCH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DCCH

Detailed Description

The GCM12DCCH PCB connector boasts robust construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. Operating at a maximum of 3A and 950VAC, this female connector features two rows of 24 Hairpin contacts, facilitating secure board-to-board connections with a 3.96mm pitch. Its right-angle orientation and thru-hole termination method offer versatility in mounting options. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various industrial applications. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, the GCM12DCCH ensures efficient PCB integration. Designed for high-reliability systems, it meets stringent quality standards for performance and durability. Elevate your electronic designs with the GCM12DCCH connector.