GCM12DCCI

Heilind Number:SULGCM12DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCCI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DCCI

Detailed Description

The GCM12DCCI is a high-performance board-to-board PCB connector featuring Phosphor Bronze contacts plated with Gold, ensuring reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 950VAC, this connector is suitable for demanding industrial applications. Its two rows of 24 positions, threaded mounting type, and right-angle orientation offer versatile connectivity options. The hairpin contact type and termination method through-hole, with matte tin plating, guarantee secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is designed for harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient without compromising performance. Perfect for use in aerospace, defense, and telecommunications systems, the GCM12DCCI ensures seamless signal transmission in critical electronic setups.