GCM12DCCS

Heilind Number:SULGCM12DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCCS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCCS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DCCS

Detailed Description

The GCM12DCCS Connector, featuring a robust construction of PA9T and Phosphor Bronze, is designed for high-performance applications. With an impressive 3A amperage and 950VAC voltage rating, this female connector ensures reliable power transmission. Its two rows, side-hole mount type, and through-hole termination method offer secure and efficient PCB connections. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. Featuring a 3.96mm pitch and hairpin contact type, it allows for precise and stable connections. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With 24 positions and a sleek right-angle orientation, it optimizes space utilization on the board. The matte tin termination plating ensures soldering integrity. Perfect for hi-rel applications, the GCM12DCCS is a reliable solution for demanding connectivity needs.