GCM12DCCT

Heilind Number:SULGCM12DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCCT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DCCT

Detailed Description

Introducing the GCM12DCCT, a high-performance Board To Board PCB Connector designed for demanding applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, ensuring reliable conductivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it offers excellent signal transmission capabilities. The connector's right-angle orientation and threaded mount type make it easy to install in tight spaces. Its 24 female contacts, each featuring a hairpin design, guarantee secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm (.37 in) in width and a low profile height of 15.49mm (.61 in), it is ideal for space-constrained PCB layouts. The termination method through-hole with matte tin plating ensures robust soldering. Trust in the GCM12DCCT for your critical connectivity needs.