GCM12DCKD-S288

Heilind Number:SULGCM12DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DCKD-S288

Detailed Description

Introducing the GCM12DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transfer even in rugged environments. With a 3A amperage rating and 950VAC voltage capability, it meets stringent power requirements. The connector's 2 rows of 24 positions, Loop Bellow contact type, and straddle orientation offer versatile connectivity options. Tailored for easy assembly, it mounts through a clearance hole and terminates via card extender method with matte tin plating. Operating flawlessly at temperatures ranging from -65°C to 125°C, it guarantees performance in extreme conditions. Compact yet robust, with a height of 15.49mm and width of 9.4mm, the GCM12DCKD-S288 is an essential component for high-reliability electronic systems. Trusted by professionals in the industry, it sets the standard for quality and durability.