GCM12DCKD

Heilind Number:SULGCM12DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DCKD

Detailed Description

Introducing the GCM12DCKD, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a pitch of 3.96mm (.156 in) and 24 positions across 2 rows, this connector offers secure and efficient connectivity. Featuring PA9T and phosphor bronze construction with gold plating, it ensures optimal conductivity and durability. The loop bellow contact type and thru-hole termination method further enhance its stability. Rated for up to 950 VAC and 3A, it guarantees safe operation. With a wide operating temperature range of -65 to 125°C, it's suitable for varied applications. The connector's compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), saves space without compromising performance. Trust the GCM12DCKD for seamless PCB connections in critical systems.