GCM12DCKI-S288

Heilind Number:SULGCM12DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCKI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DCKI-S288

Detailed Description

Designed for high-reliability applications, the GCM12DCKI-S288 Board-to-Board PCB Connector ensures secure and efficient connectivity in demanding environments. With a sleek design featuring two rows of 24 female contact positions, this connector offers ample connectivity options. It is engineered for durability, with a tough PA9T housing and gold-plated phosphor bronze contacts, guaranteeing optimal signal transmission. The threaded mount type and card extender termination method ensure easy installation and maintenance. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950 VAC, this connector is suitable for a wide range of industrial applications. Its loop bellow contact type and straddle orientation further enhance its reliability. With a compact size of 9.4mm width and 15.49mm height, the GCM12DCKI-S288 is a versatile and efficient choice for your PCB connection needs.