GCM12DCKI

Heilind Number:SULGCM12DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DCKI

Detailed Description

The GCM12DCKI is a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission and durability. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The threaded mount type and thru-hole termination method guarantee secure and reliable installation. With 24 positions in a 2-row configuration and a pitch of 3.96mm, it offers versatile connectivity options. The connector's straight orientation and loop bellow contact type make it easy to integrate into systems. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it has a compact design that saves space on PCBs. Its matte tin termination plating ensures high conductivity. From industrial machinery to aerospace systems, the GCM12DCKI is the perfect choice for demanding applications.