GCM12DCKN-S288

Heilind Number:SULGCM12DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DCKN-S288

Detailed Description

GCM12DCKN-S288 is a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, this connector is ideal for power and signal transmission. Its two rows of 24 gold-plated contacts, using the loop bellow contact type, guarantee secure and low-resistance connections. The termination method of card extender and the termination plating of matte tin offer efficient and durable soldering. With a pitch of 3.96mm, it allows for precise alignment on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for both industrial and aerospace applications. The straddle orientation and compact dimensions of .61 inches in height and 9.4mm in width make it versatile for various designs. This connector, part of the GCM12DCKNS288 series, is a reliable solution for high-speed data transfer and power distribution.