GCM12DCKN

Heilind Number:SULGCM12DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DCKN

Detailed Description

Introducing the GCM12DCKN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows of 24 loop bellow contacts, this connector ensures secure and reliable connections in your electronic systems. The PA9T and phosphor bronze construction, gold-plated for enhanced conductivity, guarantees excellent durability and signal integrity. Operating at temperatures ranging from -65 to 125°C, with a maximum voltage of 950VAC and an amperage of 3A, it meets the stringent requirements of various industries. Its straight orientation and no mounting requirement make installation easy, while the matte tin termination plating offers additional protection. With a compact size of 9.4mm (.37in) width and .61in (15.49mm) height, the GCM12DCKN is ideal for space-constrained applications. Trust in its quality and performance for your connectivity needs.