GCM12DCKS-S288

Heilind Number:SULGCM12DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCKS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DCKS-S288

Detailed Description

The GCM12DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and precision-crafted Phosphor Bronze contacts, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. Its unique Loop Bellow contact type and Card Extender termination method offer secure and stable connections. With two rows of 24 positions, it provides ample connectivity options. The connector's Side Hole mount type and Straddle orientation make it versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industries. The connector's compact size, with dimensions of 9.4mm in width and 15.49mm in height, ensures easy integration. Its Matte Tin termination plating guarantees long-term durability. Ideal for high-reliability applications, the GCM12DCKS-S288 is a critical component in ensuring seamless connectivity on PCBs.