GCM12DCKS

Heilind Number:SULGCM12DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCKS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DCKS

Detailed Description

SKU GCM12DCKS features a high-performance PA9T and Phosphor Bronze construction, ensuring reliable connectivity in demanding environments. With an amperage rating of 3A and voltage capability of 950VAC, this female connector is suitable for power and signal transmission. Its two rows and side hole mount type facilitate secure PCB installation, while the Thru Hole termination method guarantees robust soldering. The 24-position design, with a pitch of 3.96mm, accommodates multiple connections with precision. Contact materials of Phosphor Bronze and gold plating ensure excellent conductivity, while the loop bellow contact type enhances durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various applications. With a compact height of 15.49mm and width of 9.4mm, it offers space-efficient PCB integration. The Matte Tin termination plating provides corrosion resistance, making it ideal for long-term use. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product caters to diverse connectivity needs.