GCM12DCKT

Heilind Number:SULGCM12DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCKT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DCKT

Detailed Description

Introducing the GCM12DCKT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows of 24 gold-plated contact loops, this connector ensures reliable power and data transmission. The PA9T and Phosphor Bronze construction, along with a termination method of thru-hole mounting, guarantees durability and stability even in harsh environments. Operating at a voltage of 950 VAC and with an amperage of 3A, it meets the most stringent performance requirements. With a straight orientation and a connector height of 15.49mm (.61 in), the GCM12DCKT offers easy installation and space-saving design. Its matte tin termination plating provides excellent conductivity while withstanding extreme temperatures ranging from -65 to 125°C. Trust in the GCM12DCKT for your connectivity needs.