GCM12DCMD

Heilind Number:SULGCM12DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DCMD

Detailed Description

Introducing the GCM12DCMD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and 24 gold-plated contact positions, this connector ensures reliable and efficient signal transmission. Featuring a rugged PA9T housing and phosphor bronze contacts, it offers exceptional durability and conductivity. The clearance hole mount type and wire wrap termination method make installation a breeze. Operating at temperatures ranging from -65 to 125°C, with a maximum voltage of 950VAC and amperage of 3A, this connector is suitable for a wide range of industrial and commercial environments. Its straight orientation and hairpin contact type provide a secure connection every time. With a compact design measuring just 15.49mm in height and 9.4mm in width, the GCM12DCMD is the perfect choice for space-constrained applications. Trust in its high-quality construction and performance for all your connectivity needs.