GCM12DCMH-S288

Heilind Number:SULGCM12DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DCMH-S288

Detailed Description

The GCM12DCMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and secure connections. With a current rating of 3A and a voltage capacity of 950VAC, it meets the strict requirements of industrial environments. The connector, with a pitch of 3.96mm, offers 24 positions in a compact design with straddle orientation. Its clearance hole mount type and card extender termination method make installation easy and efficient. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh conditions. Its tail length of 13.84mm and low-profile connector height of 15.49mm allow for space-saving integration. Ideal for high-reliability applications, the GCM12DCMH-S288 is a crucial component for ensuring seamless connectivity in electronic systems.