| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM12DCMH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULGCM12DCMH |
GCM12DCMH
| Heilind Number: | SULGCM12DCMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM12DCMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM12DCMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and phosphor bronze contacts, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage tolerance of 950VAC, it's suitable for power and signal transmission. The dual-row design with 24 positions allows for versatile connectivity options. Utilizing wire wrap termination and gold-plated contacts, it guarantees secure and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and aerospace applications. Trust the GCM12DCMH for superior performance and durability in your PCB projects.

