GCM12DCMI-S288

Heilind Number:SULGCM12DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DCMI-S288

Detailed Description

The GCM12DCMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, it ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 950 VAC, this connector offers robust performance in both commercial and industrial settings. Its threaded mounting and card extender termination method make installation easy and secure. With 24 positions arranged in two rows, it provides ample connectivity options. The Hairpin contact type and straddle orientation further enhance its versatility. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for even the harshest environments. Its compact size, measuring 15.49mm in height and 9.4mm in width, allows for efficient PCB layout. Additionally, the matte tin termination plating ensures long-term durability. Whether used in telecommunications, aerospace, or other high-reliability applications, the GCM12DCMI-S288 is the perfect choice for seamless connectivity.