| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM12DCMI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULGCM12DCMI |
GCM12DCMI
| Heilind Number: | SULGCM12DCMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM12DCMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM12DCMI, a high-performance female board-to-board PCB connector designed for precision applications. With its two rows of gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission at amperages of up to 3A and voltages of 950VAC. Featuring a threaded mount type and wire wrap termination method, installation is secure and straightforward. The straight orientation and 24 hairpin contact positions offer efficient connectivity in compact spaces. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial environments. With a connector height of 15.49mm and a width of 9.4mm, it fits seamlessly into your PCB layout. Trust the GCM12DCMI for superior performance in your next project.

