GCM12DCMS-S288

Heilind Number:SULGCM12DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DCMS-S288

Detailed Description

Introducing SKU GCM12DCMS-S288, a reliable and high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted contacts made of Phosphor Bronze with Gold plating, this connector ensures excellent conductivity and durability. With a current rating of 3A and a maximum voltage of 950VAC, it offers robust power transmission capabilities. The connector's two rows of 24 Hairpin contacts with a pitch of 3.96mm provide secure and efficient connections. Its Side Hole mount type and Card Extender termination method make installation easy and hassle-free. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a compact design measuring just 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained environments. Trust in the GCM12DCMSS288 for seamless and reliable board-to-board connectivity in your electronic systems.