| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM12DCMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM12DCMS |
GCM12DCMS
| Heilind Number: | SULGCM12DCMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM12DCMS |
| ECAD Model: |
Specifications
Detailed Description
The GCM12DCMS is a high-performance female board-to-board PCB connector designed for reliable and secure connections in electronic assemblies. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures excellent conductivity and durability. With a pitch of 3.96mm, it offers a perfect fit for various PCB layouts. Its hairpin contact type and wire wrap termination method guarantee easy and efficient installation. Operating at voltages of up to 950VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. With 24 positions and a compact design, it maximizes connectivity in limited space environments. The GCM12DCMS is a top choice for demanding industrial and commercial electronics projects.

