GCM12DCMT

Heilind Number:SULGCM12DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCMT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DCMT

Detailed Description

The GCM12DCMT is a high-performance board-to-board PCB connector designed for demanding applications. With a durable PA9T housing and precision-engineered phosphor bronze contacts plated in gold, this connector ensures reliable power and signal transmission. Featuring a threaded mount type and wire wrap termination method, it offers secure and efficient installation. The connector's hairpin contact type, with two rows of 24 positions, provides ample connectivity options with a pitch of 3.96mm (.156 inches). Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, the GCM12DCMT is ideal for space-constrained applications. Its matte tin termination plating ensures long-term durability. Whether in aerospace, defense, or industrial settings, this connector delivers high reliability and performance.