GCM12DCSD-S288

Heilind Number:SULGCM12DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DCSD-S288

Detailed Description

The GCM12DCSD-S288 is a high-performance PCB connector designed for demanding applications. With a durable construction of PA9T and Phosphor Bronze, this connector offers reliable connectivity in industrial environments. Featuring a female gender and two rows with a clearance hole mount type, it ensures secure attachment to the PCB. The termination method of Card Extender, along with Gold-plated Phosphor Bronze contacts, guarantees excellent signal transmission with a maximum voltage of 950 VAC and an amperage of 3A. The Hairpin contact type and Straddle orientation provide efficient mating, while the 24 positions allow for versatile connectivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for both standard and extreme conditions. With a compact size of 9.4mm in width and 15.49mm in height, it offers space-saving solutions without compromising performance. The Matte Tin termination plating ensures corrosion resistance and longevity. Ideal for high-reliability applications, the GCM12DCSD-S288 is a top choice for board-to-board and card edge connections in various industries.