GCM12DCSH

Heilind Number:SULGCM12DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCSH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DCSH

Detailed Description

Introducing the GCM12DCSH, a high-performance female connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a pitch of 3.96mm (.156 in) and 24 positions across 2 rows, it offers versatile connectivity options. The Thru Hole termination method and clearance hole mount type make installation easy. Operating at a voltage of 950 VAC and an impressive amperage rating of 3A, it guarantees efficient power transmission. The Hairpin contact type and straight orientation further enhance its functionality. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for various environments. Its compact design, with a height of .61 in (15.49mm) and width of .37 in (9.4mm), ensures space-saving integration. The Matte Tin termination plating provides corrosion resistance, making it ideal for long-term use. Perfect for board-to-board and card edge connections, the GCM12DCSH is a reliable solution for your connectivity needs.