| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM12DCSI-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULGCM12DCSI-S288 |
GCM12DCSI-S288
| Heilind Number: | SULGCM12DCSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM12DCSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM12DCSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable connectivity even in harsh environments. With a 3A current rating and 950VAC voltage rating, it offers robust power transmission capabilities. The connector, with a pitch of 3.96mm (.156 in) and 24 positions across 2 rows, is suitable for high-density PCB layouts. Its threaded mounting and card extender termination method provide secure and easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in diverse industrial settings. Trust the GCM12DCSI-S288 for efficient and dependable board-to-board connections in your applications.

