GCM12DCSI

Heilind Number:SULGCM12DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DCSI

Detailed Description

The GCM12DCSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a two-row configuration with 24 female contact positions, this connector ensures reliable connectivity. The contacts are made of PA9T and Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. With a pitch of 3.96mm and voltage rating of 950VAC, it is suitable for power and signal transmission. The hairpin contact type and straight orientation make it easy to insert and secure. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its matte tin termination plating and threaded mount type ensure easy and secure installation on the PCB. Compact in size with a height of 15.49mm and width of 9.4mm, it saves space on the board. Meeting the highest quality standards, the GCM12DCSI is the perfect choice for critical electronic systems.