| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM12DCSN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULGCM12DCSN |
GCM12DCSN
| Heilind Number: | SULGCM12DCSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM12DCSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM12DCSN, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features two rows with a total of 24 hairpin contact positions, each meticulously crafted with PA9T and Phosphor Bronze for optimal conductivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it ensures seamless power transmission in various applications. The connector, operating efficiently in temperatures ranging from -65 to 125 °C, offers unmatched durability. Its straight orientation, no-mounting design, and matte tin termination plating make installation hassle-free. Perfect for demanding environments, this component is a vital solution for industries requiring secure and efficient PCB connectivity. Elevate your electronic assemblies with the GCM12DCSN.

