GCM12DCSS

Heilind Number:SULGCM12DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCSS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DCSS

Detailed Description

The GCM12DCSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable and efficient signal transmission. With a 3A current rating and 950VAC voltage rating, it meets the needs of power and data-intensive systems. The connector, with a side hole mount and through-hole termination method, offers easy and secure installation on PCBs. Its hairpin contact type and straight orientation, along with 24 positions and a 3.96mm pitch, enable precise and stable connections. Operating in a wide temperature range from -65°C to 125°C, it guarantees performance in harsh environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, suits space-constrained designs. Ideal for aerospace, defense, and industrial applications, the GCM12DCSS is a reliable connectivity solution.