GCM12DCST

Heilind Number:SULGCM12DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCST
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DCST

Detailed Description

Introducing the GCM12DCST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows for efficient connectivity, this connector offers a secure threaded mount and reliable thru-hole termination method. Its contact material, made of durable phosphor bronze with gold plating, ensures excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 inches) and the ability to handle up to 3A of current at 950VAC, it's suitable for a wide range of power and signal transmission tasks. The 24-position hairpin contacts, oriented straight for easy installation, guarantee precise and stable connections. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of just 15.49mm (.61 inches) and a width of 9.4mm (.37 inches), allows for space-efficient PCB layouts. The matte tin termination plating enhances durability and solderability, making it a reliable choice for industrial and commercial electronics. In compliance with RoHS standards, this connector is not only high-performance but also environmentally friendly. Trust the GCM12DCST for seamless and dependable board-to-board connectivity in your applications.