GCM12DCTH

Heilind Number:SULGCM12DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCTH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DCTH

Detailed Description

Introducing the GCM12DCTH, a high-performance board to board PCB connector designed for demanding applications. With a compact form factor and a pitch of 3.96mm (.156 in), this connector offers efficient connectivity in tight spaces. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with Gold, it ensures reliable signal transmission even in harsh environments. Its 24 positions, 2 rows, and hairpin contact type cater to versatile connectivity requirements. Operable at temperatures ranging from -65 to 125°C, and with a voltage rating of 950 VAC, it guarantees stable performance under extreme conditions. The Thru Hole termination method and Matte Tin plating make installation easy and durable. Trust the GCM12DCTH for secure and efficient board-level connections in aerospace, defense, and other high-reliability applications.