| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM12DCTS-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .155 in, 3.94 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULGCM12DCTS-S288 |
GCM12DCTS-S288
| Heilind Number: | SULGCM12DCTS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM12DCTS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM12DCTS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and phosphor bronze contacts plated in gold, ensuring reliable conductivity and corrosion resistance. With a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The connector offers a compact design with 24 positions in a 2-row configuration, making it ideal for space-constrained PCB layouts. Its side-hole mount type and card extender termination method facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. Trust the GCM12DCTS-S288 for secure and efficient board-to-board connections in your high-reliability electronic systems.

