GCM12DCTS

Heilind Number:SULGCM12DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCTS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DCTS

Detailed Description

Introducing the GCM12DCTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable data and power transmission. With a compact form factor and side hole mount type, it offers easy installation in tight spaces. The hairpin contact type and thru-hole termination method guarantee secure connectivity. Boasting 24 positions across 2 rows, it provides ample connectivity options. Operating at voltage levels of up to 950 VAC and with an amperage of 3A, it meets the needs of various electronic systems. With a broad operating temperature range of -65 to 125°C and matte tin termination plating, it ensures durability even in harsh environments. Ideal for use in aerospace, defense, and industrial applications, the GCM12DCTS sets a new standard for connectivity solutions.