GCM12DCTT

Heilind Number:SULGCM12DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCTT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DCTT

Detailed Description

Introducing the GCM12DCTT, a high-performance female board-to-board PCB connector designed for superior connectivity in demanding applications. Crafted with durable PA9T and featuring precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission at an amperage of 3A and a voltage of 950VAC. With two rows of hairpin contacts offering 24 positions at a pitch of 3.96mm, it guarantees seamless integration on PCBs. The threaded mount and thru-hole termination method provide secure installation, while the matte tin plating enhances durability. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for industries requiring high reliability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the GCM12DCTT for efficient and long-lasting performance in your electronic systems.