GCM12DCWD

Heilind Number:SULGCM12DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCWD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DCWD

Detailed Description

This GCM12DCWD female board-to-board connector features a durable construction of PA9T and phosphor bronze, ensuring reliable connectivity in various applications. With a pitch of 3.96mm (.156 in) and 24 positions across 2 rows, it offers ample connectivity options. The gold-plated phosphor bronze contacts provide excellent conductivity, rated for up to 3A and 950VAC. Designed for through-hole mounting with a clearance hole, installation is convenient and secure. The hairpin contact type and straight orientation further enhance signal transmission efficiency. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact size, measuring only .61 inches in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained PCB layouts. With matte tin termination plating, it ensures long-term durability. A perfect choice for high-reliability applications, the GCM12DCWD is a versatile solution for your connectivity needs.