GCM12DCWI

Heilind Number:SULGCM12DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCWI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DCWI

Detailed Description

Introducing the GCM12DCWI, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a gender-specific female configuration with two rows and a threaded mount type, this connector ensures secure and stable connections in any application. Crafted with PA9T and phosphor bronze materials, it offers exceptional conductivity and reliability. The gold contact plating guarantees optimal signal transmission, while the hairpin contact type and straight orientation facilitate easy mating. With 24 positions and a pitch of 3.96mm, it accommodates multiple connections with ease. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is ideal for use in demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained installations. With matte tin termination plating and compliance to industry standards, the GCM12DCWI is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.