GCM12DCWN

Heilind Number:SULGCM12DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCWN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DCWN

Detailed Description

Introducing the GCM12DCWN, a high-performance female board-to-board PCB connector designed for critical applications requiring durable and reliable connectivity. With a contact material of PA9T & Phosphor Bronze and gold plating, this connector ensures optimal signal transmission with a maximum amperage of 3A and voltage rating of 950 VAC. Featuring two rows of hairpin contacts with 24 positions each, it offers ample connectivity within a compact 9.4mm (.37 in) width. The straight orientation and no mounting requirement make installation easy, while the thru-hole termination method with matte tin plating guarantees secure attachment to PCBs. Operating flawlessly in harsh environments, this connector boasts a wide temperature range of -65 to 125°C, making it ideal for aerospace, defense, and industrial applications where reliability is paramount. Elevate your connectivity solutions with the GCM12DCWN.