GCM12DCWS

Heilind Number:SULGCM12DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCWS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DCWS

Detailed Description

GCM12DCWS is a high-performance female board-to-board PCB connector designed for precision applications. With two rows and 24 positions, it offers reliable connectivity in complex circuitry. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures excellent signal transmission and durability. The 3A amperage and 950VAC voltage rating make it suitable for demanding environments. Its side-hole mount and through-hole termination method provide secure attachment to PCBs. The hairpin contact type and straight orientation streamline assembly. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace use. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on PCBs. The matte tin termination plating enhances solderability. Trust the GCM12DCWS for seamless board-to-board connections in critical systems.