GCM12DCWT

Heilind Number:SULGCM12DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DCWT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DCWT

Detailed Description

Introducing the GCM12DCWT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable power and signal transmission. The female gender, threaded mount type, and through-hole termination method offer secure and stable connectivity. The gold-plated phosphor bronze contacts provide excellent conductivity and durability, rated for up to 3A and 950VAC. Featuring two rows with 24 hairpin contacts on a 3.96mm pitch, this connector is suitable for high-density layouts. Operating seamlessly in harsh environments with a wide temperature range of -65 to 125°C, it guarantees performance under extreme conditions. The matte tin termination plating enhances solderability and RoHS compliance. With a compact size of 9.4mm width and 15.49mm height, the GCM12DCWT is ideal for space-constrained designs. Perfect for aerospace, defense, and industrial applications, it meets the highest standards for quality and reliability. Elevate your PCB connectivity with the GCM12DCWT.