GCM12DKAD

Heilind Number:SULGCM12DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DKAD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DKAD

Detailed Description

Introducing the GCM12DKAD, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and a voltage rating of 950VAC, this connector ensures reliable power transmission. Featuring 24 gold-plated phosphor bronze contacts with a cantilever design, it guarantees excellent conductivity and durability. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. With a tail length of 2.54mm (.1 in) and operating temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating offers added protection against corrosion. Compact in size with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it saves valuable space on the board. Trust the GCM12DKAD for secure and efficient board-to-board connections in your next project.