GCM12DKAI

Heilind Number:SULGCM12DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DKAI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DKAI

Detailed Description

Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, the GCM12DKAI is a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor, this connector offers 24 positions in a dual-row configuration, ensuring efficient connectivity in demanding environments. Its threaded mounting and thru-hole termination method guarantee secure and reliable installation. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, it meets stringent performance requirements. The Cantilever contact type and right-angle orientation further enhance its versatility. With Matte Tin termination plating for added durability, this connector is ideal for aerospace, defense, and industrial systems where reliability is paramount. Trust the GCM12DKAI for robust and efficient interconnect solutions.