GCM12DKAS

Heilind Number:SULGCM12DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DKAS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DKAS

Detailed Description

Introducing the GCM12DKAS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 24 female contacts, this connector offers reliable connectivity in a variety of setups. Featuring a side-hole mount and through-hole termination method, installation is secure and straightforward. The contact material is crafted from durable phosphor bronze with a gold plating, ensuring excellent conductivity and longevity. Operating at up to 950 VAC and 3 A, it meets stringent electrical requirements. The cantilever contact type and right-angle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating provides added durability and corrosion resistance. Whether used in aerospace, automotive, or industrial applications, the GCM12DKAS guarantees high reliability and performance.