GCM12DKAT

Heilind Number:SULGCM12DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DKAT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DKAT

Detailed Description

Introducing the GCM12DKAT, a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows of 24 female cantilever contacts made of PA9T and Phosphor Bronze with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a maximum voltage of 950VAC. The threaded, right-angle mount type and through-hole termination method offer secure and stable connections. With a pitch of 3.96mm (.156 in) and a tail length of 2.54mm (.1 in), it provides easy connectivity in tight spaces. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. Its compact design, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained applications. Trust the GCM12DKAT for seamless board-to-board connectivity in your high-reliability electronic systems.