GCM12DKDH

Heilind Number:SULGCM12DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DKDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DKDH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DKDH

Detailed Description

The GCM12DKDH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage resistance of 950VAC, it meets the needs of high-power systems. The cantilever contact type and straight orientation make for easy and secure connections. With 24 positions in two rows, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The clearance hole mount and thru-hole termination method provide stability during installation. With a compact design and a connector height of only 15.49mm, it is ideal for space-constrained applications. The matte tin termination plating ensures compatibility with lead-free soldering processes. Overall, the GCM12DKDH is a reliable and efficient solution for your PCB connectivity needs.