GCM12DKDI

Heilind Number:SULGCM12DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DKDI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DKDI

Detailed Description

Introducing the GCM12DKDI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 950 VAC and amperage of 3A, it meets stringent safety standards. The gold-plated contacts offer excellent conductivity, while the matte tin termination plating enhances durability. With a straight orientation, threaded mount type, and thru-hole termination method, installation is easy and secure. This connector, with its 24 positions and 2 rows, is perfect for high-density PCB designs. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. Trust the GCM12DKDI for robust and efficient board-to-board connections.