GCM12DKDN

Heilind Number:SULGCM12DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DKDN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DKDN

Detailed Description

The GCM12DKDN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and longevity. With an amperage rating of 3A and voltage capability of 950VAC, it is suitable for demanding applications. The 24-position, dual-row layout offers ample connectivity options, while the cantilever contact type and thru-hole termination method facilitate easy installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries. Its compact design, with a height of only 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Meeting stringent quality standards, it is a dependable choice for mission-critical systems.