GCM12DKDS

Heilind Number:SULGCM12DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DKDS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DKDS

Detailed Description

The GCM12DKDS is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a sturdy PA9T housing and precision-engineered Phosphor Bronze contacts plated in gold, this connector ensures exceptional conductivity and durability. Featuring a straight orientation, side-hole mount type, and thru-hole termination method, it offers easy and secure installation on PCBs. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The connector's cantilever contact type, two rows of 24 positions each, and 3A amperage make it ideal for high-density power connections. Its compact design, measuring just 15.49mm in height and 9.4mm in width, allows for space-efficient PCB layouts. Trust the GCM12DKDS for robust and efficient power connectivity in your electronic systems.