GCM12DKED

Heilind Number:SULGCM12DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DKED
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DKED

Detailed Description

Introducing the GCM12DKED, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and efficient connections. With a contact material of phosphor bronze and contact plating of gold, it offers excellent conductivity and corrosion resistance. The cantilever contact type and right-angle orientation make it ideal for space-constrained applications. With 24 positions and a voltage rating of 950 VAC, it is suitable for a wide range of electronic systems. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector guarantees performance in harsh conditions. The matte tin termination plating enhances durability, while the compact dimensions of 13.97mm in height and 9.4mm in width allow for easy integration. Trust the GCM12DKED for seamless and robust connectivity in your PCB designs.