GCM12DKEI

Heilind Number:SULGCM12DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DKEI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DKEI

Detailed Description

The GCM12DKEI is a high-performance connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector ensures reliable connectivity. With a current rating of 3A and a voltage tolerance of 950VAC, it is suitable for power and signal transmission. The two rows with 24 positions offer ample connectivity options, while the threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Gold-plated contacts ensure excellent conductivity, while the cantilever contact type and right-angle orientation facilitate easy mating. Operating in a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Overall, the GCM12DKEI is a reliable solution for board-to-board and card edge connections in various industries.