GCM12DKES

Heilind Number:SULGCM12DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DKES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM12DKES

Detailed Description

Introducing SKU GCM12DKES, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector engineered for reliability in demanding electronic applications. With a compact design featuring two rows of 24 female connectors, this component offers seamless connectivity with a 3A amperage rating and a robust voltage tolerance of up to 950VAC. The contact material of Phosphor Bronze with gold plating ensures optimal signal transfer while the cantilever contact type and right-angle orientation facilitate easy and secure mating. Ideal for use in industrial settings, this connector boasts a wide operating temperature range of -65 to 125°C, making it suitable for extreme environments. Its side hole mount and thru-hole termination method, along with a tail length of 4.57mm, provide versatile installation options. With matte tin termination plating and a 3.96mm pitch, this component guarantees long-lasting performance and durability. Trust in the GCM12DKES for efficient and reliable board-to-board connections in your electronic projects.