GCM12DKET

Heilind Number:SULGCM12DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM12DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM12DKET
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM12DKET

Detailed Description

Introducing the GCM12DKET, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a robust construction with PA9T housing and precision-engineered phosphor bronze contacts plated in gold, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage resistance of 950VAC, it offers secure connections for a wide range of applications. The threaded mounting and thru-hole termination method guarantee stability on the PCB, while the cantilever contact type and right-angle orientation facilitate easy mating. With 24 positions and a pitch of 3.96mm (.156in), it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh industrial environments. Trust the GCM12DKET for superior performance in your electronic designs.